Manufacturer Part #
M30873FHAGP#U3
M16C Series 384 kB Flash 24 kB RAM 87 I/O 16/32-Bit Microcontroller - LQFP-100
Product Specification Section
Renesas M30873FHAGP#U3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas M30873FHAGP#U3 - Technical Attributes
Attributes Table
Family Name: | M32C |
Core Processor: | M32C/80 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384kB |
RAM Size: | 24kB |
Speed: | 32MHz |
No of I/O Lines: | 87 |
InterfaceType / Connectivity: | CAN/EBI/EMI/IEBus/IrDA/I2C/SIO/UART/USART |
Peripherals: | DMA/POR/PWM/Watchdog |
Number Of Timers: | 12 |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 26-chx10-bit |
On-Chip DAC: | 2-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$33.75
3
$33.26
5
$33.04
15
$32.56
25+
$32.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount