text.skipToContent text.skipToNavigation

Manufacturer Part #

DF70845AD80FPV

32-bit Microcontrollers - MCU MCU 5/3V 512K I-temp Pb-free FP-112EV

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DF70845AD80FPV - Technical Attributes
Attributes Table
Core Processor: SH-2
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 76
InterfaceType / Connectivity: EBI/EMI/I2C/SCI/SSU
Peripherals: DMA/POR/PWM
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-112
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$4,473.60
USD
Quantity
Web Price
60
$37.66
120+
$37.28
Product Variant Information section