text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD51G19A-MU

SAMD51 Series 512 KB Flash 192 KB SRAM 120 MHz 32-Bit Microcontroller – QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD51G19A-MU - Technical Attributes
Attributes Table
Family Name: SAMD51
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 192kB
Speed: 120MHz
No of I/O Lines: 37
InterfaceType / Connectivity: EBI/EMI/IrDA/I2C/MMC/QSPI/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-48EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
416
Multiple Of:
416
Total
$1,855.36
USD
Quantity
Web Price
416+
$4.46
Product Variant Information section