text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F3650TDFB#30

M16C Series 16 Bit 47 KB RAM 768 KB Flash 85 I/O Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F3650TDFB#30 - Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 768kB
RAM Size: 47kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: EBI/EMI/I2C/SIO/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 11
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$3,290.40
USD
Quantity
Web Price
90
$18.38
180
$18.28
270+
$18.17
Product Variant Information section