Manufacturer Part #
R5F3650TDFB#10
M16C Series 16 Bit 47 KB RAM 768 KB Flash 85 I/O Microcontroller - LQFP-100
Product Specification Section
Renesas R5F3650TDFB#10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F3650TDFB#10 - Technical Attributes
Attributes Table
Family Name: | M16C/65 |
Core Processor: | M16C/60 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 768kB |
RAM Size: | 47kB |
Speed: | 32MHz |
No of I/O Lines: | 85 |
InterfaceType / Connectivity: | I2C/SIO/UART/USART |
Peripherals: | DMA/LVD/POR/PWM |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 26-chx10-bit |
On-Chip DAC: | 2-chx8-bit |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
720+
$17.80
Product Variant Information section
Available Packaging
Package Qty:
720 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount