Manufacturer Part #
R5F3650EDFA#U0
16-BIT GENERAL MCU 3/5V 256K I-TEMP PB-FREE 100-QFP
Product Specification Section
Renesas R5F3650EDFA#U0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F3650EDFA#U0 - Technical Attributes
Attributes Table
Family Name: | M16C/60 |
Core Processor: | M16C |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 20kB |
Speed: | 32MHz |
No of I/O Lines: | 85 |
InterfaceType / Connectivity: | I2C/UART |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Package Style: | QFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
66
$12.05
132
$11.99
198
$11.96
264
$11.93
330+
$11.85
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Package Style:
QFP-100
Mounting Method:
Surface Mount