Manufacturer Part #
R5F100AAASP#50
RL78G13 16+4/2 30SSOP T&R
Product Specification Section
Renesas R5F100AAASP#50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F100AAASP#50 - Technical Attributes
Attributes Table
Core Processor: | RL78 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 2kB |
Speed: | 32MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | CSI/I2C/UART/USART |
Peripherals: | DMA/LVD/POR/PWM |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.725
5,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount