text.skipToContent text.skipToNavigation

Manufacturer Part #

M3087BFKGP#U3

16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 144-LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Renesas M3087BFKGP#U3 - Technical Attributes
Attributes Table
Core Processor: M32C/80
Program Memory Type: Flash
Flash Size (Bytes): 768kB
RAM Size: 48kB
Speed: 32MHz
No of I/O Lines: 121
InterfaceType / Connectivity: IEBus/IrDA/I2C/SIO/UART
Peripherals: DMA/POR/PWM
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17
Germany (Online Only):
17
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
17
Multiple Of:
60
Total
$536.86
USD
Quantity
Web Price
60
$31.58
120
$31.38
180+
$31.19
Product Variant Information section