Manufacturer Part #
M30626FHPFP#U5C
M16C Series 16 bit 31 kB RAM 384 kB Flash 85 I/O Microcontroller - BQFP-100
Product Specification Section
Renesas M30626FHPFP#U5C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Material Change
02/04/2022 Details and Download
Renesas Product Type: M16C & M32C. Refer to separate file "Product List & Change Scenario.xlsx" Description of Change: Change of die attach material, lead frame and production factory Reason for Change: Due to the end of supply by the material manufacturer Schedules: Sample order deadline: e/o Jan. 2022 Sample delivery: b/o May 2022 (upon request) Reliability report: available (upon request) Requested approval e/o Oct. 2022 Change Implementation b/o Jan.2023 Anticipated Impact: Fit, Form & Function: No change Quality & Reliability: No impact
Assembly Site Change
01/14/2022 Details and Download
Part Status:
Active
Active
Renesas M30626FHPFP#U5C - Technical Attributes
Attributes Table
Family Name: | M16C |
Core Processor: | M16C/60 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384kB |
RAM Size: | 31kB |
Speed: | 24MHz |
No of I/O Lines: | 85 |
InterfaceType / Connectivity: | UART |
Peripherals: | On-Chip-ADC/On-Chip-DAC/UART/Watchdog |
Number Of Timers: | 11 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -20°C to +85°C |
On-Chip ADC: | 26-chx10-bit |
On-Chip DAC: | 2-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | QFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
66
$39.39
132+
$39.00
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Package Style:
QFP-100
Mounting Method:
Surface Mount