Manufacturer Part #
GLS86FA008G1-BN004
GLS86 Series 8 GB 3.3 V Industrial Grade mSATA ArmourDrive™ Solid State Drive
Product Specification Section
Greenliant GLS86FA008G1-BN004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Greenliant GLS86FA008G1-BN004 - Technical Attributes
Attributes Table
SSD Type: | mSATA |
Memory Density: | 8GB |
Supply Voltage-Nom: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
NAND Type: | SLC |
Read: | 120bps |
Write: | 80bps |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
21+
$185.64
Product Variant Information section
Available Packaging
Package Qty:
21 per Tray