text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS85LS1008P-S-I-FZJE-TT095

8 GByte Industrial-Grade SLC SATA NANDrive™ Solid State Drive - FBGA-145

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Greenliant GLS85LS1008P-S-I-FZJE-TT095 - Technical Attributes
Attributes Table
SSD Type: SATA Nand Drive
Memory Density: 8GB
Additional Feature: Security Feature
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
NAND Type: SLC
Read: 70Mbps
Write: 60Mbps
Package Style:  FBGA-145
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
77
Multiple Of:
77
Total
$17,181.01
USD
Quantity
Web Price
77+
$223.13
Product Variant Information section