Manufacturer Part #
S25FL128LAGNFI013
128-Mb (16-MB), 3.0 V FL-L WSON Flash Memory
Product Specification Section
Infineon S25FL128LAGNFI013 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S25FL128LAGNFI013 - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 133MHz |
InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
Memory Density: | 128Mb |
Memory Organization: | 16M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 8pF |
Moisture Sensitivity Level: | 3 |
Package Style: | WSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
4,000+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
WSON-8
Mounting Method:
Surface Mount