text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39WF800B-70-4I-B3KE-T

SST39WF800B Series 1.95 V 8 M (512 K x 16 ) SMT Multi-Purpose Flash - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Microchip SST39WF800B-70-4I-B3KE-T - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Supply Voltage-Nom: 1.65V to 1.95V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,700.00
USD
Quantity
Web Price
2,500+
$1.88
Product Variant Information section