text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064N11TFIV20

S29GL Series 64 Mb (8 M x 8 / 4 M x 16) 3.6 V MirrorBit® Flash - TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Infineon S29GL064N11TFIV20 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8, 4 M x 16
Supply Voltage-Nom: 1.65V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
910
Total
$1.56
USD
Quantity
Web Price
91
$1.56
1,820
$1.53
2,730+
$1.51
Product Variant Information section