text.skipToContent text.skipToNavigation

Manufacturer Part #

71V3556SA166BGI

128K x 36 3.3V Synchronous ZBT SRAMs 3.3V I/O, Burst Counter Pipeline

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V3556SA166BGI - Technical Attributes
Attributes Table
Memory Density: 4.5Mb
Memory Organization: 128 K x 36
Supply Voltage-Nom: 3.135V to 3.465V
Access Time-Max: 3.5ns
Temperature Grade: Industrial
Speed: 166MHz
Number of Words: 128 K
Word Length: 36b
Power Dissipation: 2W
Supply Current: 360mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  BGA-119
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
168
Multiple Of:
84
Total
$1,391.04
USD
Quantity
Web Price
84+
$8.28
Product Variant Information section