text.skipToContent text.skipToNavigation

Manufacturer Part #

RMWV3216AGBG-5S2#AC0

Advanced LPSRAM, 32Mb (2M×16bit), 3V, I-Temp, 48 FBGA

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RMWV3216AGBG-5S2#AC0 - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
253
Multiple Of:
253
Total
$11,347.05
USD
Quantity
Web Price
253+
$44.85
Product Variant Information section