Manufacturer Part #
24LC65T/SM
is a smart 8K x 8 Serial Electrically Erasable PROM.
Product Specification Section
Microchip 24LC65T/SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 24LC65T/SM - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The 24LC65T/SM is a Part of 24LC65 Series with 2.5 to 6 V 64 Kb I2C 2 wire Serial EEPROM available in Surface mount SOIC-8 Package. The 64 kbit is organised into 8K X 8 bit memory.
This device has been developed for advanced, low-power applications such as personal communications, and provides the systems designer with flexibility through the use of many new user-programmable features.
Features:
- Voltage operating range: 1.8 V to 6.0 V
- Peak write current 3 mA at 6.0 V
- Maximum read current 150 μA at 6.0 V
- Standby current 1 μA typical
- Industry standard two-wire bus protocol I2C™ compatible
- 8-byte page, or byte modes available
- 2 ms typical write cycle time, byte or page
- 64-byte input cache for fast write loads
- Up to 8 devices may be connected to the same bus for up to 512K bits total memory
- Including 100 kHz (1.8 V ≤ Vcc < 4.5 V) and 400 kHz (4.5 V ≤ VCC ≤ 6.0 V) compatibility
- Programmable block security options
- Programmable endurance options
- Schmitt Trigger, filtered inputs for noise suppression Output slope control to eliminate ground bounce
- Self-timed erase and write cycles
- Power-on/off data protection circuitry
- Endurance:
- 10,000,000 E/W cycles for a High Endurance Block
- 1,000,000 E/W cycles for a Standard
- Endurance Block
- Electrostatic discharge protection > 4000 V
- Data retention > 200 years
- 8-pin PDIP/SOIC packages
- Temperature ranges
- Commercial(C): 0°C to 70°C
- Industrial(I) : -40 to 85°C
- Automotive(E) -40 to 125°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
2,100
$2.01
4,200
$1.98
6,300+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount