Manufacturer Part #
CY14B101LA-SP25XIT
CY14B101KA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SSOP-48
Product Specification Section
Infineon CY14B101LA-SP25XIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY14B101LA-SP25XIT - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 25ns |
Interface: | Parallel |
Power Dissipation: | 1W |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000+
$21.68
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-48
Mounting Method:
Surface Mount