text.skipToContent text.skipToNavigation

Manufacturer Part #

M93C66-RMC6TG

M93C66-x Series 4Kb (512 x 8/256 x 16) MICROWIRE™ Serial Access EEPROM -UFDFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
STMicroelectronics M93C66-RMC6TG - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8 / 256 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 16b
Data Retention: 200 yr
Supply Current: 1mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$920.00
USD
Quantity
Web Price
5,000
$0.184
15,000
$0.179
20,000
$0.178
50,000
$0.174
75,000+
$0.17
Product Variant Information section