Manufacturer Part #
M24512-RMN6TP
M24512 Series 512 Kb (64 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M24512-RMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24512-RMN6TP - Technical Attributes
Attributes Table
Memory Density: | 512kb |
Memory Organization: | 64 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24512-RMN6TP is a 512-Kbit I2C-compatible EEPROM organized as 64 K × 8 bits. It can operate with a supply voltage from 2.5 V to 5.5 V, with a clock frequency of 1 MHz (or less) over an ambient temperature range of –40 °C / +85 °C.
Features:
- Compatible with all I2C bus modes:
- 1 MHz
- 400 kHz
- 100 kHz
- Memory array:
- 512 Kbit (64 Kbytes) of EEPROM
- Page size: 128 bytes
- Additional Write lockable page
- Single supply voltage and high speed:
- 1 MHz clock from 1.7 V to 5.5 V
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range: from -40 °C up to +85 °C
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-year data retention
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.47
5,000
$0.46
10,000
$0.45
12,500
$0.45
37,500+
$0.43
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.43 / Stock: 70,000 Qty: 2,500+$0.43 Stock: 70,000
- Reel Qty: 2,500+ / Web Price: $0.43 / Stock: 0 Qty: 2,500+$0.43 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.43 / Stock: 0 Qty: 2,500+$0.43 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.43 / Stock: 0 Qty: 2,500+$0.43 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.47 / Stock: 230,000 Qty: 2,500+$0.47 Stock: 230,000
- Reel Qty: 2,500+ / Web Price: $0.43 / Stock: 5,000 Qty: 2,500+$0.43 Stock: 5,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.47 / Stock: 0 Qty: 2,500+$0.47 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount