text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics M24256-BWMN6TP - Caractéristiques techniques
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M24256-BWMN6TP is a part of M24256 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M24256-Bx devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 32 Kb x 8 bits.

Features:

  • 256 Kbit EEPROM addressed through the I2C bus
  •  Supports the I2C bus modes:
    • 1 MHz Fast-mode Plus
    • 400 kHz Fast mode
    • 100 kHz Standard mode
  • Supply voltage ranges:
    • 1.7 V to 5.5 V
    • 1.8 V to 5.5 V
    • 2.5 V to 5.5 V
  • Write Control input
  • Byte and Page Write
  • Random and sequential read modes
  • Self-timed programming cycle
  • Automatic address incrementing
  • Enhanced ESD/latch-up protection
  • More than 1 000 000 write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK® (RoHS compliant)

View the complete M24256 family of I2C Interface Protocol

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
875,00 $
USD
Quantité
Prix Internet
2 500
$0.175
7 500
$0.17
12 500
$0.167
25 000
$0.164
50 000+
$0.16