Manufacturer Part #
S70KL1283DPBHV020
HYPERRAM KL Series 128 Mb (16 M x 8) 166 MHz SPI PSRAM Memory IC - FBGA-24
Product Specification Section
Infineon S70KL1283DPBHV020 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S70KL1283DPBHV020 - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 128Mb |
Supply Voltage-Nom: | 2.7V to 3.6V |
Number of Words: | 16M |
Word Length: | 8b |
Access Time-Max: | 36ns |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,380+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
3380 per Tray
Package Style:
FBGA-24
Mounting Method:
Surface Mount