text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516ECMDXGJDI-R

4Gb (256Mbx16) DDR3L 1.35V 1866Mb/s/pin 96-ball FBGA Industrial Temperature

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston D2516ECMDXGJDI-R - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 4Gb
Configuration: 256M x 16
Supply Voltage-Nom: 1.45V to 1.238V
Number of Words: 256M
Word Length: 16b
Access Time-Max: 20ns
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,220.00
USD
Quantity
Web Price
2,000+
$2.11
Product Variant Information section