text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89846UMG

SY89846U Series 2 GHz Precision LVPECL 1:5 Fanout with 2:1 MUX - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89846UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 2GHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY89846UMG is a Part of SY89846U Series, 2.5/3.3 V, 1:5 LVPECL fanout buffer with a 2:1 differential input multiplexer (MUX). It comes in a Package of MLF-32 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Selects between two inputs, and provides 5 precision LVPECL copies
  • Fail-Safe Input
  • Prevents outputs from oscillating when input is invalid
  • Guaranteed AC performance over temperature and supply voltage:
    • DC-to >1.5GHz throughput
    • < 900ps Propagation Delay ( IN-to-Q)
    • < 250ps Rise/Fall times
  • Ultra-low jitter design:
    • <1psRMS random jitter
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter (clock)
    • <0.7psRMS MUX crosstalk induced jitter
  • Unique, patented MUX input isolation design minimizes adjacent channel crosstalk
  • Unique patented internal termination and VT pin accepts DC- and AC-coupled inputs (CML, PECL, LVDS)
  • Wide input voltage range VCC to GND

Applications:

  • Fail-safe clock protection
  • SONET clock distribution
  • Backplane distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,020
Factory Lead Time:
4 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$1,168.20
USD
Quantity
Web Price
60
$6.55
120
$6.51
180
$6.49
240
$6.48
300+
$6.43
Product Variant Information section