Manufacturer Part #
SY89840UMG
SY89840U Series 2 GHz Precision LVPECL Runt Pulse Eliminator 2:1 MUX - MLF-16
Microchip SY89840UMG - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MMT as a new final test site for selected SY84782xxx, SY88149xxx, SY88932xxx, SY88992xxx, SY89230xxx, SY89832xxx, SY89833xxx, SY89834xxx, SY89840xxx, SY89841xxx, SY89871xxx, SY89872xxx, SY89873xxx, SY89874xxx, SY89875xxx, SY89876xxx, and SYCUSTxxx device families available in 16L VQFN (3x3x1.00mm) package.Reason for Change:To improve manufacturability by qualifying MMT as a new final test site.Change Implementation Status:In ProgressEstimated First Ship Date:April 24, 2023 (date code: 2317)
Part Status:
Microchip SY89840UMG - Technical Attributes
Input Voltage-Max: | 4V |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 2.375V to 3.6V |
Frequency-Max: | 2GHz |
Package Style: | MLF-16 |
Mounting Method: | Surface Mount |
Features & Applications
The SY89840UMG is a Part of SY89840U Series, low jitter PECL, 2:1 differential input multiplexer (MUX) optimized for redundant source switchover applications.
It comes in a Package of MLF-16 and its operating temperature ranges from -40 °C to 85 °C.
Features:
- Selects between two sources, and provides a glitch-free, stable LVPECL output
- Guaranteed AC performance over temperature and supply voltage:
- Wide operating frequency: 1 kHz to >1.5 GHz
- < 880ps In-to-Out tpd
- < 190ps tr/tf
- Unique patent-pending input isolation design minimizes crosstalk
- Fail-safe input prevents oscillations Ultra-low jitter design:
- <1psrms random jitter
- <1psrms cycle-to-cycle jitter
- <10pspp total jitter (clock)
- <0.7psrms MUX crosstalk induced jitter
- Unique patent-pending input termination and VT pin accepts DC-coupled and AC-coupled inputs (CML, PECL, LVDS)
- 800 mV LVPECL output swing
- 2.5 V ±5% or 3.3 V ±10% supply voltage
Applications:
- Redundant clock distribution
- Fail-safe clock protection
Available Packaging
Package Qty:
100 per Tube
Package Style:
MLF-16
Mounting Method:
Surface Mount