text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58606UMG-TR

SY58606U Series 3 GHz / 4.25 Gbps Precision 1:2 CML Fanout Buffer - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58606UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 3.6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.5V to 3.3V
Frequency-Max: 3GHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The SY58606UMG TR is a Part of SY58606U Series, 2.5/3.3 V, high-speed, fully differential 1:2 CML fanout buffer optimized to provide two identical output copies with less than 15 ps of skew and less than 10ps pp total jitter.

It can process clock signals as fast as 3 GHz or data patterns up to 4.25 Gbps. It comes in a Package of MLF-16 and its operting temperature ranges from -40 °C to 85 °C.

Features:

  • Precision 1:2, 400 mV CML fanout buffer
  • Guaranteed AC performance over temperature and voltage:
    • DC-to > 4.25 Gbps throughput
    • <320 ps propagation delay ( IN-to-Q)
    • <15 ps within-device skew
    • <85 ps rise/fall times
  • Fail Safe Input
  • Prevents outputs from oscillating when input is invalid
  • Ultra-low jitter design
    • <1 ps RMS cycle-to-cycle jitter
    • <10 ps PP total jitter
    • <1 ps RMS random jitter
    • <10 ps PP deterministic jitter
  • High-speed CML outputs
  • 2.5 V ±5% or 3.3 V ±10% power supply operation
  • Industrial temperature range: –40 °C to +85 °C
  • Available in 16-pin (3mm x 3mm) MLF  package

Applications:

  • Data Distribution: OC-48, OC-48+FEc,XAUI
  • SONET clock and data distribution
  • Fibre channel clock and data distribution
  • Gibabit Ethernet clock and data distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,870.00
USD
Quantity
Unit Price
1,000+
$4.87
Product Variant Information section