text.skipToContent text.skipToNavigation

Manufacturer Part #

CS82C54-10Z

CS82C54 Series 10 MHz 4.5 - 5.5 V Programmable Timer - PLCC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Renesas CS82C54-10Z - Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 10MHz
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
888
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.93
USD
Quantity
Web Price
1
$12.93
4
$12.78
20
$12.60
40
$12.52
125+
$12.32
Product Variant Information section