Manufacturer Part #
9FGV1005CQ501LTGI
2 O/P I INT PHI CLOCK ROOT W/50M IQ
Product Specification Section
Renesas 9FGV1005CQ501LTGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 9FGV1005CQ501LTGI - Technical Attributes
Attributes Table
Type: | Programmable Clock |
Interface Type: | SMBUS |
Input Capacitance: | 3pF |
Clock Input Frequency - Max: | 240MHz |
Clock Output Frequency - Max: | 325MHz |
Supply Voltage-Nom: | 1.71V to 3.465V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | LGA-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$5.29
15
$5.23
40
$5.19
100
$5.15
250+
$5.08
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
LGA-16
Mounting Method:
Surface Mount