text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGU0441AKILF

9FGU0441: 4-Output 1.5 V PCIe Gen1-2-3 Clock Generator w/ Zo=100 ohms - VFQFPN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1707
Product Specification Section
Renesas 9FGU0441AKILF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 27MHz
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 1.425V to 1.575V
Input Type: LVDS
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.84
USD
Quantity
Web Price
1
$2.84
25
$2.77
50
$2.71
150
$2.63
300+
$2.52
Product Variant Information section