text.skipToContent text.skipToNavigation

Manufacturer Part #

49FCT20805PYGI

Crystal or Differential to LVCMOS/ LVTTL Clock Buffer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Renesas 49FCT20805PYGI - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 3pF
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 2.3V to 2.7V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +165°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128
Germany (Online Only):
128
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
128
Multiple Of:
192
Total
$401.92
USD
Quantity
Web Price
192
$3.14
384+
$3.04
Product Variant Information section