text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G57DW-7

LVC Series Single 3 Input Configurable Multiple Function Gate - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Diodes Incorporated 74LVC1G57DW-7 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 10µA
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4A
No of Pins: 6
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.80
USD
Quantity
Web Price
3,000
$0.0326
9,000
$0.0315
30,000
$0.0303
60,000
$0.0296
120,000+
$0.0283
Product Variant Information section