text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ175L6X

IC FF D-TYPE SNGL 1BIT 6MICROPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ175L6X - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$290.50
USD
Quantity
Web Price
5,000
$0.0581
10,000
$0.0566
15,000
$0.0557
20,000
$0.0551
25,000+
$0.0533
Product Variant Information section