Manufacturer Part #
NC7SZ08M5X
NC7SZ08 Series 5.5 V 32 mA TinyLogic® UHS Two-Input AND Gate - SOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-74A (TSOP-5) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi NC7SZ08M5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ08M5X - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 225mW |
Propagation Delay: | 2.7ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Quiescent Current: | 2µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74A (TSOP-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ08M5X is a part of NC7SZ08 Series single two-input AND gate from Ultra-High Speed (UHS) series of TinyLogic®. The device is specified to operate over the 1.65 V to 5.5 V VCC operating range
The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.
Features:
- Ultra-High Speed: tPD 2.7ns (Typical) into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX Operated at 3.3 V VCC
- Power Down High Impedance Inputs/Outputs
- Over-Voltage Tolerance inputs facilitate 5 V to 3 V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPak™ Packages
- Space-Saving SOT23 and SC70 Packages
Applications:
- Broadband Modem
- Consumer Appliances
- Desktop PC
- Medical Electronics/Devices
- Mobile Handsets
- LCD Monitor
- Broadband Access
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0382
9,000
$0.0369
30,000
$0.0355
60,000
$0.0347
120,000+
$0.0332
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0382 / Stock: 18,000 Qty: 3,000+$0.0382 Stock: 18,000
- ReelSelected Variant Qty: 27,000+ / Web Price: $0.0382 / Stock: 0 Qty: 3,000+$0.0382 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0382 / Stock: 75,000 Qty: 3,000+$0.0382 Stock: 75,000
- Reel Qty: 3,000+ / Web Price: $0.0382 / Stock: 69,000 Qty: 3,000+$0.0382 Stock: 69,000
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5)
Mounting Method:
Surface Mount