Manufacturer Part #
74LVC1G11GV,125
74LVC Series 5.5 V Surface Mount Single 3-Input AND Gate - SC74A
Product Specification Section
Nexperia 74LVC1G11GV,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G11GV,125 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 32mA |
Power Dissipation: | 250mW |
Propagation Delay: | 3.5ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 3 |
No of Outputs: | Single |
No of Pins: | 6 |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G11GV,125 is a single 3-Input AND Gate with an operating input voltage ranging from 0 to 5.5 V.
Features and Benefits:
- Wide supply voltage range from 1.65 V to 5.5 V
- 5 V tolerant inputs for interfacing with 5 V logic
- High noise immunity
- Complies with JEDEC standard:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8-B/JESD36 (2.7 V to 3.6 V)
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5 V
- Multiple package options
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40°C to +85°C and -40°C to +125°C
View the 74LVC Series of AND Gate
Pricing Section
Global Stock:
57,000
Germany (Online Only):
57,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0394
9,000
$0.0379
15,000
$0.0372
30,000
$0.0363
60,000+
$0.0349
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount