text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G04W5-7

74LVC1G04 Series 5.5 V Surface Mount Single Inverter Gate - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G04W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G02SE-7 is a single Inverter Gate with a standard push-pull output and with Low CMOS Power dissipation.

Features and Benefits:

  • Wide Supply Voltage Range from 1.65 to 5.5V
  • ± 24mA Output Drive at 3.3 V
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • 1000-V Charged-Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • Range of Package Options
  • Direct Interface with TTL Levels
  • All packages assembled with “Green” Molding Compound (no Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Applications:

  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • Wide array of products such as.
    • PCs, networking, notebooks, netbooks, PDAs
    • Computer peripherals, hard drives, CD/DVD ROM
    • TV, DVD, DVR, set top box
    • Cell Phones, Personal Navigation / GPS
    • MP3 players ,Cameras, Video Recorders

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$658.80
USD
Quantity
Web Price
3,000
$0.0379
9,000
$0.0366
30,000
$0.0351
60,000
$0.0344
120,000+
$0.0329
Product Variant Information section