text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G32GM,115

74AUP Series 0.8 to 3.6 V SMT Low-Power 2-Input OR-Gate - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1G32GM,115 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,011.00
USD
Quantity
Web Price
5,000
$0.0702
10,000
$0.0684
15,000
$0.0674
20,000
$0.0667
25,000+
$0.0644
Product Variant Information section