text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G32GM,115

74AUP Series 0.8 to 3.6 V SMT Low-Power 2-Input OR-Gate - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Nexperia 74AUP1G32GM,115 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$368.50
USD
Quantity
Web Price
5,000
$0.0737
10,000
$0.0719
20,000
$0.0702
25,000
$0.0696
75,000+
$0.0663
Product Variant Information section