text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G125W5-7

74AHC Series 5.5 V Surface Mount Single Buffer Gate w/ 3-ST Output - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2417
Product Specification Section
Diodes Incorporated 74AHC1G125W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$102.00
USD
Quantity
Web Price
3,000
$0.034
9,000
$0.0328
15,000
$0.0322
45,000
$0.031
75,000+
$0.03