Manufacturer Part #
NC7WZ07P6X
NC7WZ07 Series 5.5 V TinyLogic UHS Dual Buffer (Open Drain Output) - SC-70-6
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2431 |
Product Specification Section
onsemi NC7WZ07P6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7WZ07P6X - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 2 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 1µA |
Power Dissipation: | 150mW |
Propagation Delay: | 11.5ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard SOIC-1414 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR), Inverters and Schmitt Triggers.
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0393
12,000
$0.0376
30,000
$0.0365
75,000
$0.0354
120,000+
$0.0339
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0393 / Stock: 162,000 Qty: 3,000+$0.0393 Stock: 162,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0393 / Stock: 6,000 Qty: 3,000+$0.0393 Stock: 6,000
- Reel Qty: 3,000+ / Web Price: $0.0393 / Stock: 99,000 Qty: 3,000+$0.0393 Stock: 99,000
- Reel Qty: 3,000+ / Web Price: $0.0393 / Stock: 558,000 Qty: 3,000+$0.0393 Stock: 558,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount