Manufacturer Part #
74LCX86MTCX
74LCX Series 3.6 V Low Voltage Quad 2-Input Exclusive-OR Gate - TSSOP-14
Product Specification Section
onsemi 74LCX86MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74LCX86MTCX - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
Family: | VCX/LCX |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 3.6V |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.19
5,000
$0.186
7,500
$0.184
10,000
$0.182
12,500+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount