text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH1T45GM,132

74LVCH1T45 Series 5.5 V 3-State Single Surface Mount Transceiver - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia 74LVCH1T45GM,132 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 5.5V
Supply Current: -2µA to +8µA
Power Dissipation: 250mW
Propagation Delay: 10.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.2pF
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$590.00
USD
Quantity
Web Price
5,000
$0.118
10,000
$0.116
15,000
$0.114
20,000+
$0.112