text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT244DWR2G

MC74ACT244 Series 4.5 to 5.5 V 3 State Octal Buffer/Line Driver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT244DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MC74ACT244DWR2G is an octal buffer and line driver with 3-state outputs, available in a SOIC-20 package.

It is designed to be employed as a memory address driver, clock driver and bus oriented transmitter/receiver which provides improved PC board density.

Features:

  • 3−State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Outputs Source/Sink 24 mA
  • ′ACT244 Has TTL Compatible Inputs
  • Pb−Free Packages are Available

View the List of available MC74ACT244 Series of Buffer/Line Driver

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,185.00
USD
Quantity
Web Price
1,000
$0.405
2,000
$0.395
4,000
$0.39
5,000
$0.385
15,000+
$0.37
Product Variant Information section