Manufacturer Part #
MC74VHC1GU04DBVT1G
Inverters LOG CMOS INVERTER GATE
Product Specification Section
onsemi MC74VHC1GU04DBVT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74VHC1GU04DBVT1G - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/VHC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 5.5V |
Power Dissipation: | 0.39W |
Propagation Delay: | 3.8ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 4pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74A (TSOP-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0396
9,000
$0.0382
30,000
$0.0367
60,000
$0.0359
120,000+
$0.0344
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5)
Mounting Method:
Surface Mount