text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G17W5-7

74LVC Series 1.65 to 5.5V Single Schmitt-Trigger Buffer SMT - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Diodes Incorporated 74LVC1G17W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.20
USD
Quantity
Web Price
3,000
$0.0284
12,000
$0.0271
30,000
$0.0263
75,000
$0.0256
120,000+
$0.0245
Product Variant Information section