Manufacturer Part #
74LVC162245APVG8
.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O
Product Specification Section
Renesas 74LVC162245APVG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 74LVC162245APVG8 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
No of Functions / Channels: | 2 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2.7V to 3.6V |
Supply Current: | 10µA |
Operating Temperature: | -40°C to +85°C |
No of Pins: | 48 |
Moisture Sensitivity Level: | 1 |
Package Style: | SSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.59
2,000
$0.575
3,000
$0.57
4,000
$0.565
5,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-48
Mounting Method:
Surface Mount