text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC162244APVG8

3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74LVC162244APVG8 - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/LVC/H
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 12mA
Operating Temperature: -40°C to +85°C
No of Pins: 48
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Web Price
1,000
$0.59
2,000
$0.575
3,000
$0.57
4,000
$0.565
5,000+
$0.545
Product Variant Information section