Manufacturer Part #
74HC132PW,118
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Product Specification Section
Nexperia 74HC132PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC132PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
Family: | A/HC/T/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 5V |
Supply Current: | 2µA |
Power Dissipation: | 500mW |
Propagation Delay: | 125ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 8 |
No of Outputs: | Single |
High Level Output Current: | -4mA |
Low Level Output Current: | 4mA |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC132PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC132 contain four 2-input NAND gates which accept standard input signals. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features:
- Output capability: standard
- ICC category: SSI
Applications:
- Precision oscillators
- Signal reconditioning ? Level conversion
- Process control (temperature, pressure, power e.g.)
- Accurate level detectors
- Time delays
- Overvoltage, overcurrent protection
- Bargraph display with LED?s
- Battery charge control
- Analog to digital conversion
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0965
5,000
$0.094
7,500
$0.0925
12,500
$0.0907
25,000+
$0.087
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount