text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14503BDG

MC14503B Series 3 to 18 Vdc Hex Non Inverting TRI-STATE Buffer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14503BDG - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: MC1400
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 200ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 6
No of Outputs: Triple
High Level Output Current: -14.1mA
Low Level Output Current: 25mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14503B is a hex non-inverting buffer with 3-state outputs, and a high current source and sink capability. The 3-state  utputs make it useful in common bussing applications. Two disable controls are provided. A high level on the Disable A input causes the outputs of buffers 1 through 4 to go into a high impedance state and a high level on the Disable B input causes the outputs of buffers 5 and 6 to go into a high impedance state.

Features:

  • 3-State Outputs
  • TTL Compatible - Will Drive One TTL Load Over Full Temperature Range
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Two Disable Controls for Added Versatility
  • Pin for Pin Replacement for MM80C97 and 340097
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2592
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$803.52
USD
Quantity
Web Price
1
$0.335
250
$0.325
1,000
$0.31
3,000
$0.30
12,500+
$0.28
Product Variant Information section