text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4528BT,653

HEF4528B Series 4.5 to 15.5 V 35 ns Dual Monostable Multivibrator - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia HEF4528BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: HCF4000
No of Functions / Channels: 2
Output Characteristics: Complementary
Supply Voltage-Nom: 3V to 15V
Power Dissipation: 0.5W
Propagation Delay: 40ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 16
Quiescent Current: 80µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,312.50
USD
Quantity
Web Price
2,500
$0.18
5,000
$0.177
7,500
$0.175
12,500
$0.172
25,000+
$0.167
Product Variant Information section