Manufacturer Part #
HCF4013YM013TR
HCF4013 Series 20 V Surface Mount Dual D-Type Flip-Flop - SOIC-14
Product Specification Section
STMicroelectronics HCF4013YM013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics HCF4013YM013TR - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | HCF4000 |
No of Functions / Channels: | 2 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 20V |
Power Dissipation: | 0.2W |
Propagation Delay: | 45ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -6.8mA |
Low Level Output Current: | 6.8mA |
No of Pins: | 14 |
Quiescent Current: | 0.04µA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500
$0.30
5,000
$0.295
7,500
$0.29
10,000
$0.29
12,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount